Schneider Electric 800 W, 208V, 480 V, 3 Phase, 1.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 110-266
- Mfr. Part No.:
- LXM52DU60C41000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,410.52
(exc. VAT)
€1,734.94
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,410.52 |
*price indicative
- RS Stock No.:
- 110-266
- Mfr. Part No.:
- LXM52DU60C41000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 208V, 480V | |
| Output Voltage | 24V dc | |
| Current Rating | 1.5A | |
| Power Rating | 800W | |
| Overall Length | 270mm | |
| Overall Width | 48mm | |
| Overall Depth | 217mm | |
| IP Rating | IP20 | |
| Series | LXM52D | |
| Standards/Approvals | REACh Regulation, RoHS exemption, China RoHS Regulation, EU RoHS Directive | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 208V, 480V | ||
Output Voltage 24V dc | ||
Current Rating 1.5A | ||
Power Rating 800W | ||
Overall Length 270mm | ||
Overall Width 48mm | ||
Overall Depth 217mm | ||
IP Rating IP20 | ||
Series LXM52D | ||
Standards/Approvals REACh Regulation, RoHS exemption, China RoHS Regulation, EU RoHS Directive | ||
- COO (Country of Origin):
- ID
The Schneider Electric single drive, part of the PacDrive 3 range, is designed to be compatible with various servo motors, offering optimized performance in terms of torque and speed. With a rated supply voltage of 208 to 480 V and a continuous output current of 1.5 A at 8 kHz, this drive provides reliable power for industrial applications.
Compatible with servo motors for optimized torque and speed
Three-phase supply voltage for stable operation
Multiple digital inputs and outputs for versatile connectivity
Integrated SERCOS III communication interface for seamless data exchange
Related links
- Schneider Electric 7 kW 480 V 1.5A Servo Drive, Encoder Feedback Function
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- Schneider Electric 900 W 480 V 3A Servo Drive, Encoder Feedback Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 22A Servo Drive, Servo Controller Function
- B&R 400 W 480 V 1.6A Servo Drive, Servo Controller Function
