RS Better World
Schneider Electric 500 W, 100A Motor Controller, Standard, Automatic Spring Charging Function
- RS Stock No.:
- 119-257
- Mfr. Part No.:
- LV429439
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,150.62
(exc. VAT)
€1,415.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,150.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 119-257
- Mfr. Part No.:
- LV429439
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Controller | |
| Control Function | Standard, Automatic Spring Charging | |
| Output Voltage | 250V dc | |
| Current Rating | 100A | |
| Power Rating | 500W | |
| Standards/Approvals | REACh and RoHS s | |
| Series | LV | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Controller | ||
Control Function Standard, Automatic Spring Charging | ||
Output Voltage 250V dc | ||
Current Rating 100A | ||
Power Rating 500W | ||
Standards/Approvals REACh and RoHS s | ||
Series LV | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
The Schneider Electric motor mechanism MT250 is a compact and reliable device suitable for automatic spring charging applications. With a control circuit voltage of 250 V DC, this circuit breaker frame of 100A and rated current of 160A offers fast response times and maximum power consumption of 500W for both opening and closing.
Locking options for enhanced security with 1 to 3 padlocks
Green Premium product status for sustainability compliance
Compliant with regulations such as REACh and RoHS directives
Related links
- Schneider Electric 500 W 1 Phase Motion Function
- Schneider Electric 500 W 120 V 240 V 6.3A Servo Drive, Encoder Feedback Function
- Schneider Electric 500 VA 60 V ac, 160A Motor Controller
- Schneider Electric 500 W 120 V 240 V 3A Servo Drive, Encoder Feedback Function
- Schneider Electric Motor Mechanism ComPacT NS Series Connection Link for Use with Spring Charging
- Siemens Operations Counter for use with Spring Charging Motor
- Electromen OY 1.5 kW 48 V 100A DC Motor Controller, PWM Speed Controller Function
- Schneider Electric 500 mm Plinth 100 mm for use with Spacial SF/SM
