Eaton 750 W, 400V ac, 480 V ac, 3 Phase, 2.4A Motor Controller, Speed Controller Function
- RS Stock No.:
- 250-631
- Mfr. Part No.:
- 198962 RASP5-2422PNT-412R110S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,832.47
(exc. VAT)
€2,253.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,832.47 |
*price indicative
- RS Stock No.:
- 250-631
- Mfr. Part No.:
- 198962 RASP5-2422PNT-412R110S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400V ac, 480V ac | |
| Current Rating | 2.4A | |
| Power Rating | 750W | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS, UL 61800-5-1, IEC/EN 61800-5-1, CE, UL Approval | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400V ac, 480V ac | ||
Current Rating 2.4A | ||
Power Rating 750W | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS, UL 61800-5-1, IEC/EN 61800-5-1, CE, UL Approval | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller represents a pinnacle in precision and versatility for operational control in industrial applications. Engineered for efficiency, this device seamlessly integrates into your system to enhance performance while maintaining safety standards like Safe Torque Off. It is specially designed to manage electrical motor operations, allowing for fine-tuning across various environments.
Features adjustable braking torque to suit various applications
Supports multiple actuator outputs for flexible system configuration
Validated compliance with international safety standards for enhanced reliability
Robust mechanical structure ensures durability in demanding environments
Environmentally rated to IP65 for protection against dust and water
