Eaton 4 kW, 400V ac, 480 V ac, 3 Phase, 8.5A Motor Controller, Speed Controller Function
- RS Stock No.:
- 251-260
- Mfr. Part No.:
- 198581 RASP5-8400A31-5120101S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,527.25
(exc. VAT)
€1,878.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,527.25 |
*price indicative
- RS Stock No.:
- 251-260
- Mfr. Part No.:
- 198581 RASP5-8400A31-5120101S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400V ac, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 8.5A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL approval UL 61800-5-1 CE IEC/EN 61800-5-1 RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400V ac, 480V ac | ||
Output Voltage 480V | ||
Current Rating 8.5A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL approval UL 61800-5-1 CE IEC/EN 61800-5-1 RoHS | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller combines innovative technology with robust design, delivering reliable performance for a wide range of applications. Engineered with Eaton rapid Link, it excels in controlling motor speed, ensuring smooth operations in both industrial and commercial environments. Its advanced features, including sensor less vector control and comprehensive diagnostics, offer unprecedented flexibility and efficiency in performance management.
Features multiple sensor inputs for optimised application performance
Facilitates hassle free installation with user friendly connect options
Offers adjustable overload current settings for tailored performance
Employs advanced communication interfaces for seamless data transfer
Recognised for electromagnetic compatibility in demanding environments
