Eaton 4 kW, 400V ac, 480 V ac, 3 Phase, 8.5A Motor Controller, Speed Controller Function
- RS Stock No.:
- 251-676
- Mfr. Part No.:
- 198583 RASP5-8404A31-5120101S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,545.23
(exc. VAT)
€1,900.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,545.23 |
*price indicative
- RS Stock No.:
- 251-676
- Mfr. Part No.:
- 198583 RASP5-8404A31-5120101S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400V ac, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 8.5A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | UL approval CE IEC/EN 61800-5-1 RoHS UL 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400V ac, 480V ac | ||
Output Voltage 480V | ||
Current Rating 8.5A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals UL approval CE IEC/EN 61800-5-1 RoHS UL 61800-5-1 | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered for high-performance motor control with an emphasis on efficiency and versatility. Designed to manage speeds with precision, it accommodates various motor types, including synchronous reluctance and BLDC motors. The robust 8.5 A controller, capable of handling loads up to 4 kW, integrates seamlessly into industrial environments.
Offers extensive compatibility with various motor types
Utilizes high efficiency design achieving 98% efficiency
Incorporates safe isolation through integrated thermistor monitoring
Supports versatile mounting positions to suit specific application needs
