Eaton 1.5 kW, 400V ac, 480 V ac, 3 Phase, 4.3A Motor Controller, Speed Controller Function
- RS Stock No.:
- 251-704
- Mfr. Part No.:
- 198785 RASP5-4401A31-412R100S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,569.16
(exc. VAT)
€1,930.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,569.16 |
*price indicative
- RS Stock No.:
- 251-704
- Mfr. Part No.:
- 198785 RASP5-4401A31-412R100S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400V ac, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 4.3A | |
| Power Rating | 1.5kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | UL approval CE IEC/EN 61800-5-1 UL 61800-5-1 RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400V ac, 480V ac | ||
Output Voltage 480V | ||
Current Rating 4.3A | ||
Power Rating 1.5kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals UL approval CE IEC/EN 61800-5-1 UL 61800-5-1 RoHS | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is meticulously engineered for seamless control of electric motors. Ideal for applications demanding precision and reliability, this controller excels in environments where efficiency is paramount. Outfitted with advanced features such as integrated PTC thermistor monitoring and a robust braking system, it ensures optimal performance while safeguarding against potential overheating.
Modular design allows for easy integration into existing systems
Flexible input current settings enhance the adaptability for various motor specifications
High protection ratings including IP65 offer durability in challenging environments
Supports multiple communication protocols for seamless integration into networked systems
