Eaton 0.75 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 2.4A, Speed Controller Function
- RS Stock No.:
- 252-161
- Mfr. Part No.:
- 198950 RASP5-2422PNT-412R000S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,669.69
(exc. VAT)
€2,053.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,669.69 |
*price indicative
- RS Stock No.:
- 252-161
- Mfr. Part No.:
- 198950 RASP5-2422PNT-412R000S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400, 480V ac | |
| Current Rating | 2.4A | |
| Power Rating | 0.75kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | UL 61800-5-1, RoHS, CE, IEC/EN 61800-5-1, UL Approval | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400, 480V ac | ||
Current Rating 2.4A | ||
Power Rating 0.75kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals UL 61800-5-1, RoHS, CE, IEC/EN 61800-5-1, UL Approval | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller 's is an advanced solution designed to optimise motor operations in a variety of applications. Offering exceptional flexibility, this device supports three fixed speeds alongside a potentiometer for precise control. With a robust design, it operates efficiently at 230/277 V AC and seamlessly integrates into PROFINET systems, enhancing connectivity.
Compliant with electromagnetic compatibility standards for reliable use
Integration with AS Interface allows for expanded communication capabilities
Thermoclick feature ensures safe isolation for enhanced safety
Robust construction protects against mechanical shock and vibration
