Festo, 100V, 230 V, 1 Phase, 2A, 3 A Motor Controller
- RS Stock No.:
- 344-339
- Mfr. Part No.:
- CMMP-AS-C2-3A-M0
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,953.10
(exc. VAT)
€2,402.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,953.10 |
*price indicative
- RS Stock No.:
- 344-339
- Mfr. Part No.:
- CMMP-AS-C2-3A-M0
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Motor Controller | |
| Number of Phases | 1 | |
| Output Voltage | 100V, 230V | |
| Supply Voltage | 100V, 230V | |
| Current Rating | 2A, 3A | |
| IP Rating | IP20, IP10 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Series | CMMP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Motor Controller | ||
Number of Phases 1 | ||
Output Voltage 100V, 230V | ||
Supply Voltage 100V, 230V | ||
Current Rating 2A, 3A | ||
IP Rating IP20, IP10 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Series CMMP | ||
- COO (Country of Origin):
- DE
Festo Motor Controller, 100 To 230V Supply Voltage, 2 To 3A Current Rating - CMMP-AS-C2-3A-M0, Numeric Part Number:1622901
This motor controller is a sophisticated solution specifically designed for precise motion control in various industrial applications. Featuring dimensions of 281mm in length, 66mm in width, and 215mm in depth, it operates effectively within a supply voltage range of 100-230V and a current rating of 2-3A. This unit smoothly integrates into automation systems to enhance operational efficiency.
Features & Benefits
• Integrated mains filter ensures cleaner output for connected devices
• Supports multiple communication protocols for versatile connectivity
• Features a 7-segment display for easy status monitoring
• Capable of handling peak currents of up to 5A for robust performance
• Configurable digital logic inputs enhance customisation for specific applications
• Complies with multiple safety standards, ensuring secure operation
Applications
• Utilised for precise control in robotics and automation systems
• Suitable for driving AC motors in various industrial settings
• Effective in synchronising multiple drives in complex machinery
• Employed in scenarios requiring variable speed control for machinery
What range of supply voltage does it support?
It accepts an input voltage range between 100V and 230V, allowing for flexibility in electrical supply configurations.
How does it ensure safety during operation?
This product incorporates a safe torque off (STO) function and meets Safety Integrity Level 3 standards, providing enhanced safety measures for users.
What types of communication interfaces are available?
It includes USB, Ethernet, and CANopen options, enabling seamless integration with various automation systems.
Can it accommodate different operating temperatures?
Yes, it operates efficiently within a temperature range of 0°C to +40°C, making it suitable for diverse environments.
How is the product's functionality maintained during voltage fluctuations?
The unit is designed to handle permissible voltage fluctuations of +/- 10%, ensuring continued reliable operation in varying electrical conditions.
Related links
- Festo 230 V 4A, 6 A Motor Controller
- Festo 1 Phase 3 A Motor Controller
- Festo 350 VA 2A Servo Drive, Servo Controller Function
- Festo 3 Phase, 11A Motor Controller
- Festo 8.5 kVA 480 V 5.5A Motor Controller
- Festo 350 W 1 Phase Manual Speed Controller Current Controller
- Festo 8 kVA 3 Phase Servo Controller Function
- Festo 800 W 3 Phase Manual Current Controller Positioning
