Festo, 230V, 1 Phase, 2A, 3 A Motor Controller
- RS Stock No.:
- 344-163
- Mfr. Part No.:
- CMMP-AS-C2-3A-M3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,151.90
(exc. VAT)
€2,646.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,151.90 |
*price indicative
- RS Stock No.:
- 344-163
- Mfr. Part No.:
- CMMP-AS-C2-3A-M3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Phases | 1 | |
| Product Type | Motor Controller | |
| Supply Voltage | 230V | |
| Output Voltage | 230V | |
| Current Rating | 2A, 3A | |
| IP Rating | IP10, IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Series | CMMP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Phases 1 | ||
Product Type Motor Controller | ||
Supply Voltage 230V | ||
Output Voltage 230V | ||
Current Rating 2A, 3A | ||
IP Rating IP10, IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Series CMMP | ||
- COO (Country of Origin):
- DE
Festo Motor Controller, 230V Supply Voltage, 2 To 3A Current Rating - CMMP-AS-C2-3A-M3, Numeric Part Number:1501325
This motor controller is a vital component for motion control solutions within industrial applications. Designed for single-phase operation, it operates at a supply voltage of 230V and a current rating ranging from 2 to 3A. Its compact design allows for easy integration, measuring 281mm in length, 66mm in width, and 207mm in depth. The product is built to withstand ambient temperatures from 0°C to +40°C, ensuring reliability in various operational environments.
Features & Benefits
• 7-segment display aids in clear monitoring for users
• Integrated mains filter enhances performance stability
• Supports USB and Ethernet for straightforward parameterisation
• Galvanically isolated digital logic inputs ensure safe operation
• Configurable inputs allow for versatile application in automation
• Compact design maximises space efficiency in installations
Applications
• Utilised for precise control in manufacturing processes
• Commonly integrated with various automation systems
• Functions effectively in robotics for motion coordination
• Suitable for requiring real-time speed adjustments
What environmental conditions can this device operate within?
This device can function effectively in ambient temperatures ranging from 0°C to 40°C and withstands storage temperatures from -25°C to 70°C.
How do the logic inputs enhance the device's functionality?
The logic inputs are freely configurable and galvanically isolated, allowing for safe and flexible integration into various control systems, enhancing adaptability.
What is the significance of the integrated mains filter?
The integrated mains filter helps reduce electromagnetic interference, which improves overall performance and reliability in sensitive environments.
Can this device handle voltage fluctuations?
Yes, it can withstand permissible voltage fluctuations of ± 10%, ensuring stable operation within varying conditions.
Related links
- Festo 230 V 2A, 3 A Motor Controller
- Festo 1 Phase 6 A Motor Controller
- Festo 350 VA 2A Servo Drive, Servo Controller Function
- Festo 350 W 1 Phase Manual Speed Controller Current Controller
- Festo 1 Phase Motion Function
- Festo 8 kVA 3 Phase Servo Controller Function
- Festo 800 W 3 Phase Manual Current Controller Positioning
- Maxon 48 W 24 V 2A Servo Control, Servo Controller Function
