Festo, 100V, 230 V, 1 Phase, 4A, 6 A Motor Controller
- RS Stock No.:
- 344-165
- Mfr. Part No.:
- CMMP-AS-C5-3A-M0
- Manufacturer:
- Festo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
€5.16
(exc. VAT)
€6.35
(inc. VAT)
- RS Stock No.:
- 344-165
- Mfr. Part No.:
- CMMP-AS-C5-3A-M0
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Motor Controller | |
| Number of Phases | 1 | |
| Output Voltage | 100V, 230V | |
| Supply Voltage | 100V, 230V | |
| Current Rating | 4A, 6A | |
| IP Rating | IP10, IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Series | CMMP | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Motor Controller | ||
Number of Phases 1 | ||
Output Voltage 100V, 230V | ||
Supply Voltage 100V, 230V | ||
Current Rating 4A, 6A | ||
IP Rating IP10, IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Series CMMP | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
Festo Motor Controller, 100 to 230V Supply Voltage, 4 to 6A Current - CMMP-AS-C5-3A-M0, Numeric Part Number:1622902
This motor controller is an essential device for motion control systems, designed to operate within a supply voltage range of 100 to 230V. It boasts dimensions of 248mm in length, 66mm in width, and 215mm in depth, catering specifically to the needs of advanced automation. Efficiently managing a nominal current between 4A and 6A, this device is versatile and robust, making it ideal for various industrial applications.
Features & Benefits
• Integrated active PFC enhances energy efficiency
• Supports a maximum output of 2000 VA for demanding tasks
• Allows for easy configuration through USB and Ethernet interfaces
• Provides comprehensive safety functions, ensuring operational integrity
• Features a user-friendly 7-segment display for monitoring
• High accuracy with encoder resolutions of up to 16384 ppr
Applications
• Used for precise motion control in industrial machinery
• Suitable for requiring high current regulation
• Ideal for automation solutions needing robust performance
• Employed in environments with temperature variations from 0°C to +40°C
What types of temperatures can this device operate in?
It functions effectively between a minimum operating temperature of 0°C and a maximum of +40°C, making it suitable for various industrial environments.
How does this controller manage power fluctuations?
The controller accommodates permissible voltage fluctuations of ±10%, ensuring stable performance even in variable electrical conditions.
Can this product connect with different fieldbus systems?
Yes, it features compatibility with CANopen and Modbus/TCP for seamless integration and communication with various systems.
What safety certifications does it possess?
This device carries multiple approvals including CE marking, RCM, and UKCA marking, ensuring compliance with European and UK regulations.
What kind of monitoring outputs are available?
It has two analogue monitor outputs with a working range of ±10 V, designed for effective feedback during operation.
Related links
- Festo 230 V 2A, 3 A Motor Controller
- Festo 1 Phase 6 A Motor Controller
- Festo 8.5 kVA 480 V 5.5A Motor Controller
- Festo 3 Phase, 5.5A Motor Controller
- Festo 3 Phase, 11A Motor Controller
- Festo 700 VA 4A Servo Drive, Servo Controller Function
- Festo 1 Phase 3 A Motor Controller
- Sprint Electric 550 W 1 Phase, 4A DC Motor Controller

