Festo, 400V, 3 Phase, 5.5A Motor Controller
- RS Stock No.:
- 344-340
- Mfr. Part No.:
- CMMP-AS-C5-11A-P3-M3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€3,264.01
(exc. VAT)
€4,014.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,264.01 |
*price indicative
- RS Stock No.:
- 344-340
- Mfr. Part No.:
- CMMP-AS-C5-11A-P3-M3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Supply Voltage | 400V | |
| Output Voltage | 400V | |
| Current Rating | 5.5A | |
| IP Rating | IP10, IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Series | CMMP | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Supply Voltage 400V | ||
Output Voltage 400V | ||
Current Rating 5.5A | ||
IP Rating IP10, IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Series CMMP | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
Festo Motor Controller, 5.5A Current Rating, 400V Supply Voltage - CMMP-AS-C5-11A-P3-M3, Numeric Part Number:1501327
This motor controller is a robust 3-phase device designed for efficient motion control applications. With dimensions of 330mm in length, 79mm in width, and 247mm in depth, it operates effectively within an ambient temperature range of 0°C to 40°C. Its compact design is ideal for installation on sub-bases, reflecting Festos commitment to high-performance automation solutions.
Features & Benefits
• Integrated mains filter reduces electrical noise interference
• High output frequency supports motors up to 1000Hz
• Multiple fieldbus links enhance connectivity options
• USB and Ethernet interfaces streamline parameterisation
• Versatile input and output configurations provide operational flexibility
• RoHS-compliant materials ensure environmentally responsible operation
Applications
• Used with various electric motors for precise control
• Ideal for requiring smooth movement and speed regulation
• Suitable for integration into advanced automation systems
• Employed in industrial environments demanding robust performance
What types of encoder signals can be accommodated?
It supports 3-phase encoder signals including EnDat and SINCOS, facilitating accurate feedback for speed control and synchronous operations.
How does the device handle voltage fluctuations?
The motor controller permits voltage fluctuations of up to +/- 10%, ensuring stability under variable power conditions while maintaining performance.
What can be connected to the digital logic outputs?
The five digital logic outputs can be set as freely configurable, allowing for various control tasks within a motion control system tailored to specific needs.
What is the maximum current per phase?
It supports a peak current of up to 15A per phase, making it suitable for demanding applications where higher currents are required momentarily.
How can the device adapt to different operational requirements?
With its multiple I/O configurations and parameterisation capabilities, the controller can be tailored to meet diverse operational demands across various applications.
Related links
- Festo 8.5 kVA 480 V 5.5A Motor Controller
- Festo 3 Phase, 13A Motor Controller
- Festo 8.5 kVA 3 Phase, 11A Motor Controller
- Festo 3 Phase, 11A Motor Controller
- Festo 1 Phase 6 A Motor Controller
- Festo 2.5 kW 3 Phase Positioning Manual Speed Controller
- Festo 2.5 kVA 5A Servo Drive, Servo Controller Function
- Festo 1 Phase 3 A Motor Controller
