Festo, 230V, 1 Phase, 4A, 6 A Motor Controller
- RS Stock No.:
- 344-801
- Mfr. Part No.:
- CMMP-AS-C5-3A-M3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€2,469.91
(exc. VAT)
€3,037.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,469.91 |
*price indicative
- RS Stock No.:
- 344-801
- Mfr. Part No.:
- CMMP-AS-C5-3A-M3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Phases | 1 | |
| Product Type | Motor Controller | |
| Supply Voltage | 230V | |
| Output Voltage | 230V | |
| Current Rating | 4A, 6A | |
| IP Rating | IP20, IP10 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Series | CMMP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Phases 1 | ||
Product Type Motor Controller | ||
Supply Voltage 230V | ||
Output Voltage 230V | ||
Current Rating 4A, 6A | ||
IP Rating IP20, IP10 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Series CMMP | ||
- COO (Country of Origin):
- DE
Festo Motor Controller, 230V Supply Voltage, 4 to 6A Current Rating - CMMP-AS-C5-3A-M3, Numeric Part Number:1501326
This motor controller is an integral component of motion control systems, designed for reliable performance in various industrial applications. With dimensions of 281mm in length, 66mm in width, and 207mm in depth, it features a single-phase supply voltage of 230V, making it an ideal choice for those requiring effective motion control solutions within the specified voltage range.
Features & Benefits
• Integrated mains filter improves system efficiency
• 7-segment display simplifies monitoring and control
• 10 digital logic inputs offer versatile configuration options
• Supports fieldbus connections for seamless communication
• Maintains safe operation within a wide temperature range
• RoHS-compliant materials ensure minimal environmental impact
Applications
• Utilised in automated production lines for precise motor control
• Employed in machinery requiring variable speed adjustments
• Suitable for integration with existing Festo automation products
• Ideal for needing robust motion control technology
What range of temperatures should be maintained for optimal operation?
The controller operates effectively between 0°C and +40°C, suitable for a variety of environments.
How does this controller handle voltage fluctuations?
It accommodates voltage fluctuations of ± 10%, ensuring stable performance under varying supply conditions.
What types of communication protocols are supported?
It supports multiple fieldbus links such as CANopen, EtherCAT, and Modbus/TCP, allowing for flexible system integration.
Can this controller support high-performance applications?
Yes, it provides a nominal output of 1000 VA and can handle a maximum output of 2000 VA, suitable for demanding tasks.
Related links
- Festo 1 Phase 3 A Motor Controller
- Festo 230 V 4A, 6 A Motor Controller
- Festo 1 Phase Motion Function
- Festo 3 Phase, 5.5A Motor Controller
- Omron 1 kW 1 Phase Motion Function
- Festo 700 VA 4A Servo Drive, Servo Controller Function
- Festo 8.5 kVA 480 V 5.5A Motor Controller
- Festo 200 VA 1 Phase Motion Function
