Festo, 400V, 3 Phase, 13A Motor Controller
- RS Stock No.:
- 351-426
- Mfr. Part No.:
- CMMP-AS-C15-11A-P3-M3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€4,856.02
(exc. VAT)
€5,972.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,856.02 |
*price indicative
- RS Stock No.:
- 351-426
- Mfr. Part No.:
- CMMP-AS-C15-11A-P3-M3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Supply Voltage | 400V | |
| Output Voltage | 400V | |
| Current Rating | 13A | |
| IP Rating | IP10, IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL | |
| Series | CMMP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Supply Voltage 400V | ||
Output Voltage 400V | ||
Current Rating 13A | ||
IP Rating IP10, IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL | ||
Series CMMP | ||
- COO (Country of Origin):
- DE
The Festo motor controller is engineered for precision and reliability in demanding applications. This robust device features an array of advanced functionalities, including multi-phase operation and a comprehensive parameterisation interface that supports various communication protocols. Designed for maximum efficiency, the motor controller operates smoothly within a broad temperature range and is equipped with integrated safeguards such as mains filters and peak current management. Its seamless compatibility with practice-specific input and output demands makes it an ideal solution for both industrial automation and complex machinery environments.
Integrated mains filter enhances operational stability
Multiple communication profiles ensure versatile connectivity
Supports extensive parameterisation options for tailored performance
Galvanically isolated digital inputs enhance user safety
Short circuit proof monitor outputs maintain operational integrity
Related links
- Festo 3 Phase, 5.5A Motor Controller
- Festo 8.5 kVA 3 Phase, 11A Motor Controller
- Festo 3 Phase, 11A Motor Controller
- Festo 8.5 kVA 480 V 5.5A Motor Controller
- Festo 1 Phase 6 A Motor Controller
- Festo 1 Phase 3 A Motor Controller
- Festo Line Filter CADF Series EMI Filter for Use with Servo Drives,3947275
- Festo 8 kVA 3 Phase Servo Controller Function
