SMC 24 W, 24V dc, 200mA Stepper Motor Controller, Servo Controller Function

Subtotal (1 unit)*

€580.96

(exc. VAT)

€714.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€580.96

*price indicative

RS Stock No.:
426-394
Mfr. Part No.:
JXCE17-BC
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Stepper Motor Controller

Control Function

Servo Controller

Supply Voltage

24V dc

Output Voltage

24V dc

Current Rating

200mA

Power Rating

24W

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

EN ISO 13849-1 Kat. 3 PL e, EN 61508 SIL 3, EN 62061 SIL CL 3, EN 61800-5-2

COO (Country of Origin):
JP
The SMC Step motor controller designed for precise control of electric actuators. It supports EtherNet/IP communication, ensuring efficient and reliable operation in industrial automation systems.

Compact and durable design for space-saving installation

User-friendly interface for easy operation

Suitable for various industrial automation applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy