Maxon 250 W, 10V, 50 V, 5A Servo Control, Servo Controller, Servo Controller Function
- RS Stock No.:
- 288-1870
- Distrelec Article No.:
- 300-62-847
- Mfr. Part No.:
- 438725
- Manufacturer:
- Maxon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-1870
- Distrelec Article No.:
- 300-62-847
- Mfr. Part No.:
- 438725
- Manufacturer:
- Maxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxon | |
| Power Rating | 250 W | |
| Supply Voltage | 10 V, 50 V | |
| Current Rating | 5 A | |
| Product Type | Servo Control | |
| Control Function | Servo Controller, Servo Controller | |
| Distrelec Product Id | 30062847 | |
| Maximum Operating Temperature | 45 °C | |
| Minimum Operating Temperature | -30 °C | |
| Output Voltage | 49 V | |
| Overall Depth | 31.8 mm | |
| Overall Length | 43.2 mm | |
| Overall Width | 12.7 mm | |
| Series | ESCON | |
| Standards/Approvals | IEC/EN 55022, IEC/EN 60068-2-6, IEC/EN 61000-4-3, IEC/EN 61000-4-4, IEC/EN 61000-4-6, IEC/EN 61000-6-3 | |
| Select all | ||
|---|---|---|
Brand Maxon | ||
Power Rating 250 W | ||
Supply Voltage 10 V, 50 V | ||
Current Rating 5 A | ||
Product Type Servo Control | ||
Control Function Servo Controller, Servo Controller | ||
Distrelec Product Id 30062847 | ||
Maximum Operating Temperature 45 °C | ||
Minimum Operating Temperature -30 °C | ||
Output Voltage 49 V | ||
Overall Depth 31.8 mm | ||
Overall Length 43.2 mm | ||
Overall Width 12.7 mm | ||
Series ESCON | ||
Standards/Approvals IEC/EN 55022, IEC/EN 60068-2-6, IEC/EN 61000-4-3, IEC/EN 61000-4-4, IEC/EN 61000-4-6, IEC/EN 61000-6-3 | ||
- COO (Country of Origin):
- CN
The servo controller is a powerful 4-quadrant PWM servo controller designed for the efficient control of permanent magnet-activated DC motors. It features extensive analog and digital I/O, and can be configured via USB using the graphical user interface 'ESCON Studio' for Windows PCs. With various operating modes such as current controller, speed controller (closed and open loop), and sensorless EC, this servo controller meets the highest requirements for precise motor control. Its compact size and high-performance make it suitable for a wide range of drive systems.
4-quadrant PWM servo controller for efficient control of DC motors
Extensive analog and digital I/O for flexible functionality
Configurable via USB using 'ESCON Studio' graphical user interface
Various operating modes for adaptable use in different dri
Related links
- Maxon 48 W 24 V 2A Servo Control, Servo Controller Function
- Siemens 48 V dc Servo Controller Function
- Festo 2.5 kVA 5A Servo Drive, Servo Controller Function
- SMC 24 W 200mA Stepper Motor Controller, Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 18 kW 22A Servo Drive, Servo Controller Function
- B&R 480 V Servo Controller Function
