Schneider Electric 13 kW, 208V, 480 V, 3 Phase, 72A Servo Drive, Motor Management Function
- RS Stock No.:
- 653-933
- Mfr. Part No.:
- LXM52DD72C41000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,585.72
(exc. VAT)
€4,410.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,585.72 |
*price indicative
- RS Stock No.:
- 653-933
- Mfr. Part No.:
- LXM52DD72C41000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motor Management | |
| Supply Voltage | 208V, 480V | |
| Output Voltage | 24V | |
| Current Rating | 72A | |
| Power Rating | 13kW | |
| Overall Length | 310mm | |
| Overall Width | 89.5mm | |
| Overall Depth | 270mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 55°C | |
| Series | LXM | |
| Standards/Approvals | EN/IEC 61800-5-1, CE, CSA, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motor Management | ||
Supply Voltage 208V, 480V | ||
Output Voltage 24V | ||
Current Rating 72A | ||
Power Rating 13kW | ||
Overall Length 310mm | ||
Overall Width 89.5mm | ||
Overall Depth 270mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 55°C | ||
Series LXM | ||
Standards/Approvals EN/IEC 61800-5-1, CE, CSA, UL | ||
- COO (Country of Origin):
- ID
The Schneider Electric Single drive designed for optimal performance in the PacDrive 3 range. This versatile drive excels in controlling various servo motors, enabling precise torque and speed management across a diverse array of applications. Operating within a three-phase network, it supports a rated supply voltage range of 208 to 480 V, ensuring compatibility with a wide spectrum of industrial systems. With a robust output current accommodating up to 72 A peak and a continuous output of 13 A, this unit is engineered to deliver consistent power and efficiency in demanding environments. The integrated SERCOS III communication interface enhances its connectivity and integration capabilities, making it the ideal choice for modern automation needs.
Optimised for use with multiple servo motor models, enhancing flexibility in design
Three-phase operation ensures stability and efficiency in energy consumption
High-rated supply voltage range of 208 to 480 V provides compatibility with various systems
Peak output current capability of 72 A ensures robust performance during high demand
Continuous output of 13 A at 8 kHz for sustained energy delivery
Integrated SERCOS III interface facilitates smooth communication within automation networks
Compact dimensions allow for easy installation in space-constrained environments
Designed to operate in temperatures ranging from 0 to 50 °C for reliable performance under various conditions
Features stringent certifications such as CE and compliance with IEC 61800-3 standards, ensuring quality and safety
Achieves environmental sustainability by employing recyclable materials in packaging
Related links
- Schneider Electric 7 kW 480 V 1.5A Servo Drive, Encoder Feedback Function
- Schneider Electric 3 kW 480 V 10A Servo Drive Encoder Feedback Function
- Schneider Electric 1.8 kW 480 V 6A Servo Drive, Encoder Feedback Function
- Schneider Electric 7 kW 480 V 24A Servo Drive, Pulse Function
- Schneider Electric 3 kW 480 V 10A Servo Drive, Encoder Feedback Function
- Siemens 400 W 480 V 1.3A Servo Drive, Motor Management Function
- Siemens 2 kW 480 V 7.5A Servo Drive, Motor Management Function
- Siemens 5 kW 480 V 15A Servo Drive, Motor Management Function
