Schneider Electric 1.5 kW, 200V, 240 V, 3 Phase, 21A Servo Drive, Motion Function
- RS Stock No.:
- 654-527
- Mfr. Part No.:
- LXM28SU15M3X
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,789.81
(exc. VAT)
€2,201.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,789.81 |
*price indicative
- RS Stock No.:
- 654-527
- Mfr. Part No.:
- LXM28SU15M3X
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V, 240V | |
| Current Rating | 21A | |
| Power Rating | 1.5kW | |
| Overall Length | 150mm | |
| Overall Width | 55mm | |
| Overall Depth | 170mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA, CE, UL, EN/IEC 61800-5-1 | |
| Series | LXM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V, 240V | ||
Current Rating 21A | ||
Power Rating 1.5kW | ||
Overall Length 150mm | ||
Overall Width 55mm | ||
Overall Depth 170mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA, CE, UL, EN/IEC 61800-5-1 | ||
Series LXM | ||
- COO (Country of Origin):
- CN
The Schneider Electric Motion servo drive is designed to deliver exceptional performance and efficiency for a range of industrial applications. Engineered with advanced technology, this compact unit supports both single and three-phase configurations, offering a versatile solution for various power needs. With a nominal power rating of 1.5 kW, the drive operates efficiently within a supply voltage range of 200 to 240 V. Its durable design ensures reliable operation across multiple environmental conditions, making it suitable for demanding operational settings. Integrating robust safety features, including safe torque off functionality, this servo drive is ideal for enhancing productivity while ensuring operator safety.
Supports both single and three-phase operation for increased flexibility
Compact housing optimises installation space without compromising performance
Rated supply voltage range of 200 to 240 V ensures compatibility with various systems
Integrated Modbus and SERCOS III communication interfaces enable efficient connectivity
Continuous output current of 7 A handles demanding applications with ease
Safety features conform to SIL 2 standards, promoting high-level operational safety
Integrated fan cooling and IP20 protection enhance reliability in various environments
Robust design withstands vibrations and shock, making it suitable for harsh conditions
Lightweight at 1.2 kg facilitates easy installation and maintenance
Programmable discrete inputs offer versatility in command and control functionalities
Related links
- Schneider Electric 1.5 kW 240 V 3 Phase Encoder Feedback Function
- Omron 1.5 kW 240 V 14.2A Servo Drive, Motion Function
- Schneider Electric 1.5 kW 3 Phase Encoder Feedback, Motion Function
- Omron 1.5 kW 1 Phase Motion Function
- Omron 1.5 kW 3 Phase Motion Function
- Siemens 1.5 kW 480 V Motion Function
- Siemens 1.5 kW 240 V 31.8A Servo Drive
- Schneider Electric 300 W 240 V 4.5A Servo Drive, Motion Function
