Schneider Electric 950 W, 400V, 3 Phase, 6A Servo Drive, Motor Management Function
- RS Stock No.:
- 653-832
- Mfr. Part No.:
- LXM62DU60C21000
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1,780.00
(exc. VAT)
€2,189.40
(inc. VAT)
- RS Stock No.:
- 653-832
- Mfr. Part No.:
- LXM62DU60C21000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motor Management | |
| Supply Voltage | 400V | |
| Output Voltage | 24V | |
| Current Rating | 6A | |
| Power Rating | 950W | |
| Overall Length | 310mm | |
| Overall Width | 44.5mm | |
| Overall Depth | 270mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN/IEC 61800-5-1, UL, CSA, CE | |
| Series | LXM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motor Management | ||
Supply Voltage 400V | ||
Output Voltage 24V | ||
Current Rating 6A | ||
Power Rating 950W | ||
Overall Length 310mm | ||
Overall Width 44.5mm | ||
Overall Depth 270mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN/IEC 61800-5-1, UL, CSA, CE | ||
Series LXM | ||
- COO (Country of Origin):
- FR
The Schneider Electric Single drive represents a robust solution for precise motion control in diverse applications. Designed with versatility in mind, it seamlessly integrates with multiple servo motors, offering three-phase and single-phase supply options. This drive supports a continuous output current of 2 A, with a 3-second peak current of 6 A, ensuring reliable performance for demanding tasks. Its compact dimensions and lightweight build make it an ideal choice for space-constrained installations, while its high switching frequency of 8 kHz enhances responsiveness. Equipped with safety features such as Safe Torque Off (STO), the lexium 62 ensures operational safety without compromising productivity.
Compatible with a range of servo motors for diverse applications
Three-phase and single-phase supply voltages enhance flexibility
Compact dimensions (Depth: 270 mm, Height: 310 mm, Width: 44.5 mm) allow for easy installation
Lightweight design (Net weight: 3 kg) simplifies handling and reduces installation effort
Continuous output current of 2 A at 4 kHz ensures consistent performance
Peak output current of 6 A for short bursts delivers additional power when needed
High switching frequency of 8 kHz enhances drive responsiveness
Integrated SERCOS III communication interface facilitates seamless integration
Complies with various environmental standards for reliable operation under varying conditions
Safety function includes Safe Torque Off (STO) for enhanced operator safety
Related links
- Schneider Electric 950 W 3 Phase Motor Management Function
- Siemens 1.5 kW 480 V 6A Servo Drive, Motor Management Function
- Schneider Electric 700 V Motor Management Function
- Schneider Electric 2.4 kW 3 Phase Motor Management Function
- Schneider Electric 24.7 kW 3 Phase Motor Management Function
- Schneider Electric 950 W, 400V Servo Drive
- Schneider Electric 13 kW 480 V 72A Servo Drive, Motor Management Function
- Schneider Electric 700 V Motor Management Function

