Schneider Electric 950 W, 400V Servo Drive
- RS Stock No.:
- 759-477
- Mfr. Part No.:
- LXM62DU60E21000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,345.71
(exc. VAT)
€2,885.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,345.71 |
*price indicative
- RS Stock No.:
- 759-477
- Mfr. Part No.:
- LXM62DU60E21000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Drive | |
| Output Voltage | 24V dc | |
| Supply Voltage | 400V | |
| Power Rating | 950W | |
| Overall Length | 310mm | |
| Overall Width | 44.5mm | |
| Overall Depth | 270mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 55°C | |
| Series | LXM 62 | |
| Standards/Approvals | ISO 13849-2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Drive | ||
Output Voltage 24V dc | ||
Supply Voltage 400V | ||
Power Rating 950W | ||
Overall Length 310mm | ||
Overall Width 44.5mm | ||
Overall Depth 270mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 55°C | ||
Series LXM 62 | ||
Standards/Approvals ISO 13849-2 | ||
- COO (Country of Origin):
- FR
The Schneider Electric single drive is designed for precise motion control within automated systems, ensuring reliable performance across a variety of applications.
Compatible with multiple servo motors
Operates on three-phase supply voltages of 400 V and single-phase 230 V
Related links
- Schneider Electric 950 W, 400V Servo Drive
- Schneider Electric 950 W 3 Phase Motor Management Function
- Schneider Electric 950 W 3 Phase Motor Management Function
- Schneider Electric 950 W 3 Phase, 2A Servo Drive
- Omron 750 W 3 Phase, 9A Servo Drive
- Schneider Electric 2.4 kW 3 Phase Motor Management Function
- Schneider Electric 24.7 kW 3 Phase Motor Management Function
- Omron 5.5 kW 3 Phase, 30A Servo Drive
