B&R 6.5 kW, 24V dc, 3 Phase, 13A Servo Drive, Motion Function
- RS Stock No.:
- 680-974
- Mfr. Part No.:
- 8EI013HWS10.A600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,421.76
(exc. VAT)
€4,208.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,421.76 |
*price indicative
- RS Stock No.:
- 680-974
- Mfr. Part No.:
- 8EI013HWS10.A600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 24V dc | |
| Output Voltage | 11.45V | |
| Current Rating | 13A | |
| Power Rating | 6.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 24V dc | ||
Output Voltage 11.45V | ||
Current Rating 13A | ||
Power Rating 6.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for high-performance motion control applications. It expertly accommodates a variety of network configurations, supporting mains input voltage ranges from 200 to 480 VAC. This versatile unit features an integrated multi-encoder Interface for seamless communication and control, making it Ideal for complex automation systems. Its Compact design enables wall mounting, ensuring efficient use of space while providing robust performance in demanding environments. The drive supports a range of optional accessories to enhance functionality, ensuring it meets diverse operational requirements.
Supports a mains input voltage from 200 to 480 VAC, offering flexibility in installation
Integrated digital multi-encoder Interface for precise configuration and control
Max continuous power output of 6.5 kW which ensuring powerful performance in demanding tasks
Compact dimensions facilitate wall mounting, optimising installation space
Equipped with overload and short-circuit protection for enhanced reliability
Allows for extensive communication options through multiple plug-in module slots
Wide temperature operating range from -25°C to 55°C, suitable for various environments
Complies with CE and UL cULus standards which ensuring adherence to safety regulations
Related links
- B&R 6.5 kW 3 Phase Motion Function
- B&R 2 kW 2.2A Servo Drive, Motion Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 700 W 3 Phase Motion Function
- B&R 4 kW 3 Phase Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
