B&R 700 W, 24V dc, 3 Phase, 1.6A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€2,249.77

(exc. VAT)

€2,767.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,249.77

*price indicative

RS Stock No.:
681-149
Mfr. Part No.:
8EI1X6HWS10.A600-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

24V dc

Current Rating

1.6A

Power Rating

700W

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R acopos p3 servo drive designed for high-performance motion control applications. Engineered to accommodate a range of configurations, it supports multi-standard encoder interfaces and provides robust power management with its extensive range of models. The product excels in industrial settings, offering precise control and monitoring capabilities that enhance operational efficiency. It features comprehensive certification compatibility, ensuring high standards of safety and performance across various applications. This drive is Ideal for organisations seeking reliability, flexibility, and Advanced engineering solutions tailored to today’s demanding industrial environments.

Multiple encoder Interface support enables seamless integration with various systems

Comprehensive certification includes CE and UL/cULus which ensuring compliance with industry standards

Flexible wiring options allow for efficient and straightforward installation in diverse setups

Supports power supply connections ranging from 3x 200 VAC to 480 VAC, accommodating different power needs

Integrated protection features safeguard against overloads and equipment damage, promoting longevity

Compact dimensions (66 mm width, 290 mm height) facilitate installation in space-constrained environments

Robust ambient condition tolerance with operation supported in temperatures from -25°C to 55°C

High efficiency ratings contribute to reduced energy consumption and lower operational costs

Extensive connectivity options support easy integration into existing network configurations

Enhanced networking capabilities via POWERLINK ensure reliable, fast communication among connected devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy