B&R 4 kW, 480V ac, 3 Phase, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-429
- Mfr. Part No.:
- 8EI4X5HWD10.A600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,627.74
(exc. VAT)
€4,462.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,627.74 |
*price indicative
- RS Stock No.:
- 682-429
- Mfr. Part No.:
- 8EI4X5HWD10.A600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 4.5A | |
| Power Rating | 4kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 4.5A | ||
Power Rating 4kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive engineered for precise control in automation applications. Designed for wall mounting, this product integrates Advanced technology to manage dual axes with maximum efficiency. Its design accommodates a variety of accessories, ensuring adaptability to specific operational needs. Thanks to its multi-standard encoder Interface and digital multi-encoder capabilities, it supports diverse motor setups and enhances system versatility. Whether used in manufacturing lines or robotic applications, this servo drive is built to deliver robust performance under varying load conditions.
Supports 2-axis control, allowing simultaneous operation for improved efficiency
Includes a digital multi-standard encoder interface, enabling flexible integration with various motor types
Accommodates plug-in modules for expandability which ensuring adaptability as needs grow
Maximises power conversion with a wide input voltage range from 200 VAC to 480 VAC
Offers Advanced overload and ground fault protection features for enhanced safety during operation
Is designed with a Compact form factor, requiring minimal installation space while providing high performance
Features integrated line filtering to reduce electromagnetic interference which ensuring smooth operation
Related links
- B&R 4 kW 3 Phase Motion Function
- B&R 4 kW 480 V ac 4.5A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 5 kVA 480 V ac Motion Function
