B&R 3 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 681-005
- Mfr. Part No.:
- 8EI2X2HWT10.P200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,983.41
(exc. VAT)
€4,899.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,983.41 |
*price indicative
- RS Stock No.:
- 681-005
- Mfr. Part No.:
- 8EI2X2HWT10.P200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive engineered to enhance motion control systems with its robust three-axis configuration. Designed for seamless integration, it supports a diverse range of applications requiring precision and reliability. Featuring Advanced digital multi-encoder interfaces and compatibility with various feedback systems, this servo drive optimises performance while ensuring operational efficiency. Its capacity to handle mains input voltages between 200 to 480 VAC makes it versatile for multiple environments. The power conversion technology embedded within also promotes energy savings, appealing to eco-conscious users seeking streamlined manufacturing processes without compromising on output quality.
Supports up to three axes, offering flexible configurations for various applications
Equipped with a digital multi-encoder Interface for enhanced performance and feedback accuracy
Capable of handling mains input voltages from 200 to 480 VAC which ensuring adaptability in diverse setups
Features an integrated line filter, reducing electromagnetic interference and ensuring compliance with EN standards
Optimised for energy efficiency, helping to lower operating costs
Includes overload and short-circuit protection which enhancing system safety and reliability
Compact dimensions allow for easy installation in limited spaces, maximising workflow efficiency
Rated for temperatures from -25°C to 55°C which ensuring operation in harsh environments
Related links
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- Insertion & Extraction Tools
- Cable Knives | Cable Stripping Knife
- Crimp Tool Positioners, Turrets & Locators
- Toggle Clamp | Spring Clamps
- Connector Tool Kits | Ferrule Tool Kit
