B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-030
- Mfr. Part No.:
- 8EI4X5MWS10.P600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,642.39
(exc. VAT)
€3,250.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,642.39 |
*price indicative
- RS Stock No.:
- 681-030
- Mfr. Part No.:
- 8EI4X5MWS10.P600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to deliver high precision and efficiency in motion control applications. This servo drive features a Compact design suitable for wall mounting, accommodating up to one plug-in module, which enhances versatility across various configurations. With a flexible mains connection allowing for both 110 to 230 VAC single-phase and 200 to 230 VAC three-phase supply, it caters to diverse operational needs. The innovative drive integrates Advanced power dissipation management and an array of protective measures, ensuring reliable performance even under demanding conditions. This makes it an Ideal choice for engineers and manufacturers seeking a robust and efficient solution in automation setups.
Slots for one plug-in module, providing extensibility and adaptability
Supports various network configurations including TN-S and TN-C-S for grounded neutral
Max inrush current of 22 A ensures quick power-up which enhancing efficiency during operation
Integrated line filter adheres to EN 61800-3 category C3 which ensuring noise reduction and compliance
Mains input voltage versatility enables operation across different voltage environments
Continuous power output of 1 kW guarantees robust support for connected devices
With a Peak current of 12.25 A per motor connection, it ensures reliable handling of varying loads
Air cooling capacity allows for effective thermal management, optimising performance in high-demand scenarios
Compatibility with various Terminal connections for simplified wiring and integration
