B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-034
- Mfr. Part No.:
- 8EI8X8HWS10.0700-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
€2,617.19
(exc. VAT)
€3,219.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,617.19 |
*price indicative
- RS Stock No.:
- 681-034
- Mfr. Part No.:
- 8EI8X8HWS10.0700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive integrates seamlessly with various digital multi-encoder interfaces, ensuring unmatched precision in industrial applications. Designed for wall mounting, it features an Advanced mains connection supporting 3x200-480 VAC inputs, coupled with an extensive array of optional accessories. This servo drive operates efficiently across diverse network configurations, making it a versatile component in modern automation systems. Ideal for demanding tasks, it supports multiple communication protocols, further enhancing its adaptability and reliability in real-world scenarios.
1 digital multi-encoder Interface per Axis allows for precise feedback and control
Versatile mains input voltage range of 3x 200 VAC to 480 VAC ±10% enhances operational flexibility
Slot for plug-in modules offers customisation according to specific application needs
Integrated line filter according to EN 61800-3 enables compliance with EMC regulations
Protection features such as overload and short-circuit protection ensure safe operation
Designed for a maximum continuous power output of 4 kW, catering to demanding drive applications
Heat dissipation is considered in design, with a maximum switch-on interval optimised for performance
Operational capabilities are supported by an array of Terminal connection options, facilitating easy integration
Flexible installation options with wall mounting enhance space utilisation in control environments
