B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-043
- Mfr. Part No.:
- 8EI8X8HWS10.A400-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,898.20
(exc. VAT)
€3,564.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,898.20 |
*price indicative
- RS Stock No.:
- 681-043
- Mfr. Part No.:
- 8EI8X8HWS10.A400-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precision control in industrial applications. This versatile servo drive accommodates a range of encoder interfaces and features comprehensive overload and short-circuit protection. With its robust design, the drive supports wall mounting, making it an Ideal choice for space-constrained environments. Designed to operate efficiently within a wide voltage range of 200 to 480 VAC, it ensures maximum performance and reliability, even in demanding conditions. The unit's integrated line filter streamlines installation while enhancing compliance with EMC standards, ensuring that your operations run smoothly and efficiently.
Supports a variety of plug-in modules for enhanced functionality
Compact design facilitates wall mounting, optimising space usage
Equipped with comprehensive overload protection for increased reliability
Allows for efficient energy conversion with a maximum installed load of 10 kVA
Promotes integration with existing systems through multiple network configurations
Delivers high-quality encoder interfaces for precise motor control
Operates effectively in a wide temperature range from -25°C to 55°C
Configurable DEC bus capacitance ensures versatile connections
Integrates seamlessly with a 24 VDC power supply for consistent performance
Features safe isolation for power connections to enhance user safety
