B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-045
- Mfr. Part No.:
- 8EI8X8HWS10.A700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,951.17
(exc. VAT)
€3,629.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,951.17 |
*price indicative
- RS Stock No.:
- 681-045
- Mfr. Part No.:
- 8EI8X8HWS10.A700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for demanding automation tasks. This device offers an efficient solution for controlling servo motors, ensuring precise motion control and superior energy efficiency. Engineered for both ease of integration and reliability, it supports a variety of encoder interfaces and is suitable for applications requiring rigorous operational standards. With its Compact design, the servo drive is Ideal for wall mounting in various industrial environments, providing robust performance and versatile connectivity options.
Supports various network configurations, including TN-S and IT which enhancing flexibility in installation
Compatible with a range of plug-in modules, allowing customised functionality and scalability
Equipped with integrated line filters to reduce electromagnetic interference
Offers overload protection and short-circuit monitoring which ensuring operational safety
Max line length for motor connections up to 75 m, facilitating versatile deployment configurations
High energy efficiency, classified as IE2, contributing to reduced operational costs
Operating temperature range from -25°C to 55°C, accommodating diverse environmental conditions
