B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-732
- Mfr. Part No.:
- 8EI8X8HWT10.A700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,079.97
(exc. VAT)
€6,248.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,079.97 |
*price indicative
- RS Stock No.:
- 681-732
- Mfr. Part No.:
- 8EI8X8HWT10.A700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precision control in automation applications. Offering a robust design with the capability to manage up to three axes, this Compact unit engineered for reliability and efficiency in various industrial settings. The drive supports a wide input voltage range, ensuring compatibility with various electrical systems while maintaining optimal performance. Its Advanced features, including multiple communication interfaces and customizable power options, make it a versatile choice for modern manufacturing challenges.
Manages up to three axes for comprehensive control
Supports 200-480 VAC input voltage for flexibility in installation
Includes integrated line filtering to reduce electrical noise
Features a modular design allowing easy integration of plug-in modules
CE and UL certified for safety and reliability in industrial environments
Utilises a robust power dissipation design for effective thermal management
Offers multiple encoder interfaces which enhancing configurability
