B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-055
- Mfr. Part No.:
- 8EI8X8MWTS0.0700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,137.43
(exc. VAT)
€6,319.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,137.43 |
*price indicative
- RS Stock No.:
- 681-055
- Mfr. Part No.:
- 8EI8X8MWTS0.0700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R 3-axis module designed for Advanced motion control applications. This versatile ACOPOS P3 servo drive features an integrated SafeMOTION technology, ensuring both performance and safety in demanding automation environments. With a Compact design and flexible mounting options, it adapts seamlessly to various setups, making it Ideal for operators looking to enhance efficiency while maintaining high safety standards. The efficient motor connection and user-friendly interfaces further optimise integration, making it a standout choice for modern control systems.
Supports up to three motor connections, streamlining configuration for multi-axis operations
Integrated line filter complies with EN 61800-3 C3 standards which enhancing operational safety
Offers a wide range of mains input voltage compatibility for versatile applications
Features a robust degree of protection (IP20) which ensuring reliability in various environments
Configurable encoder interfaces accommodate diverse applications, providing flexibility
Incorporates overload protection which ensuring safety and longevity of both the unit and connected components
Allows for a maximum cable length of 3 meters for power and data lines, catering to various installation requirements
CE and UL certified to meet international safety standards which ensuring compliance and reliability
