B&R 18 kW, 200V, 480 V, 3 Phase, 44A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

€5,887.67

(exc. VAT)

€7,241.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,887.67

*price indicative

RS Stock No.:
681-128
Mfr. Part No.:
8EI044HWSS0.0200-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Output Voltage

11.45V

Current Rating

44A

Power Rating

18kW

Overall Length

374mm

Overall Width

173mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for precise motion control in industrial applications. Capable of supporting dynamic node allocation and accommodating a mains voltage range from 200 to 480 VAC, this drive is built to excel in demanding environments. Its innovative wall-mounting feature allows for efficient use of space while ensuring robust performance. With Advanced safety features and compliance to industry standards like UL, CE, and UKCA, this servo drive ensures reliability and peace of mind for your automation needs.

Dynamic node allocation (DNA) for streamlined network integration

Compatible with mains input voltage from 200 to 480 VAC and a frequency of 50/60 Hz

Max. continuous power of up to 30.5 kVA for demanding applications

Integrated line filter reduces EM interference per EN 61800-3, Category C3

Support for up to one plug-in module to enhance functionality

User-friendly installation requirements with wall-mounting design

Compliant with UL, CE, and UKCA certifications for global market acceptance

Overload and fault protection ensures operational safety

Max. line length of 3 m enables flexible installation options

Temperature operating range from -25°C to 55°C, suitable for diverse industrial conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy