B&R 18 kW, 200V, 480 V, 3 Phase, 44A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-129
- Mfr. Part No.:
- 8EI044HWSS0.0300-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,924.03
(exc. VAT)
€7,286.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,924.03 |
*price indicative
- RS Stock No.:
- 681-129
- Mfr. Part No.:
- 8EI044HWSS0.0300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 44A | |
| Power Rating | 18kW | |
| Overall Length | 374mm | |
| Overall Width | 173mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 44A | ||
Power Rating 18kW | ||
Overall Length 374mm | ||
Overall Width 173mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R robust ACOPOS P3 servo drive designed for demanding industrial applications. It offers a Compact solution for wall mounting, ensuring high operational efficiency with mains connection flexibility ranging from 200 to 480 VAC. This servo drive supports a dynamic node allocation, making it a perfect choice for setups requiring reliable performance across multiple connected devices.
Dynamic node allocation (DNA) enables efficient network integration
Supports one plug-in module for custom functionality and configuration
CE, UKCA, and UL certifications guarantee compliance with global standards
Integrated line filter for reduced electromagnetic interference
Mains input voltage range of 200 to 480 VAC facilitates adaptability in various environments
Continuous power rating of 18 kW for demanding applications
Flexible Terminal connections accommodate fine-stranded wires up to 16 mm²
Overload and short-circuit protection ensure safe operation
Compact dimensions allow for easy installation in space-constrained areas
Wide operational temperature range supports versatile usage in different climates
Related links
- B&R 18 kW 480 V 44A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 22A Servo Drive, Servo Controller Function
- B&R 18 kW 22A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 22A Servo Drive, Motion Function
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 10 kW 480 V 24A Servo Drive, Servo Controller Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
