B&R 18 kW, 200V, 480 V, 3 Phase, 44A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-133
- Mfr. Part No.:
- 8EI044HWSS0.H300-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€6,258.01
(exc. VAT)
€7,697.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,258.01 |
*price indicative
- RS Stock No.:
- 681-133
- Mfr. Part No.:
- 8EI044HWSS0.H300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 44A | |
| Power Rating | 18kW | |
| Overall Length | 374mm | |
| Overall Width | 173mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 44A | ||
Power Rating 18kW | ||
Overall Length 374mm | ||
Overall Width 173mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for seamless wall mounting in various industrial settings. Offering robust power capabilities, it operates with a three-phase input voltage ranging from 200 to 480 VAC, ensuring efficient performance across diverse applications. The drive supports dynamic node allocation and features an integrated line filter, which enhances operational reliability while adhering to international safety standards. This versatile device combines Advanced technology with user-friendly configurations, making it an Ideal choice for modern automation needs.
Supports a maximum installed load of 30.5 kVA, delivering impressive power efficiency
Compatible with TT, TN, and IT network configurations which ensuring flexibility in installation
Equipped with 1 slot for plug-in modules, allowing for customisable expansions
Features extensive thermal management with a maximum operating temperature of 55°C
Offers compliance with CE, UKCA, and UL safety certifications, guaranteeing high safety standards
Includes a DC bus connection with a continuous power capability of 18 kW for enhanced system performance
Designed for easy wiring and installation with clear pinout specifications for various connections
Provides comprehensive protective measures including overload and short-circuit protection for increased reliability
Related links
- B&R 18 kW 480 V 44A Servo Drive, Servo Controller Function
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 22A Servo Drive, Servo Controller Function
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 10 kW 480 V 24A Servo Drive, Servo Controller Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
