B&R 30.5 kVA, 200V ac, 480 V ac, 3 Phase, 44A Servo Drive, Motion Function
- RS Stock No.:
- 681-406
- Mfr. Part No.:
- 8EI044HWS10.H300-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€6,087.60
(exc. VAT)
€7,487.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,087.60 |
*price indicative
- RS Stock No.:
- 681-406
- Mfr. Part No.:
- 8EI044HWS10.H300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 44A | |
| Power Rating | 30.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 44A | ||
Power Rating 30.5kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive, purpose-engineered for high performance in motion control applications. This drive features a digital multi-standard encoder interface, facilitating seamless integration with a range of automation systems. With its robust design and capability to handle mains voltage from 200 VAC to 480 VAC, it ensures efficient power conversion and optimal operation in various industrial environments. The drive supports dynamic node allocation and is equipped with a powerful built-in line filter, reinforcing its reliability and compliance with industry standards.
Supports dynamic node allocation (DNA) for simplified network management
Allows installation of dual-line filtering to enhance operational safety
Handles a wide mains input voltage range for adaptability in diverse environments
Equipped with a maximum inrush current capacity of 100 A for robust performance
Integrated line filter designed per EN 61800-3, category C3 which ensuring compliance
Provides maximum continuous power of 18 kW, making it suitable for demanding applications
Compatible with multiple network configurations (TT, TN, TN-S, IT) for flexibility
Features slots for plug-in modules which enhancing functionality and customisation
Offers an extensive operating temperature range from -25°C to 55°C
Designed for wall mounting, allowing for efficient space utilization in control cabinets
Related links
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V 22A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 18 kW 480 V 44A Servo Drive, Servo Controller Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
