B&R 700 W, 24V dc, 3 Phase, 1.6A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€1,876.70

(exc. VAT)

€2,308.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,876.70

*price indicative

RS Stock No.:
681-139
Mfr. Part No.:
8EI1X6HWS10.0400-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

24V dc

Output Voltage

11.45V

Current Rating

1.6A

Power Rating

700W

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive tailored for demanding applications requiring precision and efficiency. With a Compact design suitable for wall mounting, this servo drive supports various control configurations, enabling seamless integration into existing systems. Ideal for users seeking reliable performance in industrial automation, it incorporates Advanced features for optimal operation, ensuring enhanced productivity and operational reliability. The drive operates effectively across a wide voltage range, making it suitable for diverse environments and applications, while its extensive compatibility with plug-in modules affords adaptability and scalability.

Supports 1 plug-in module to enhance capability

Handles mains input voltage from 200VAC to 480VAC, accommodating various power requirements

Integrated overload and short circuit protection ensures operational safety

Built-in features for digital multi-encoder Interface optimize motion control

Configurable encoder power supply facilitates compatibility with various encoder types

Designed with a degree of protection IP20, suitable for controlled environments

Efficient energy management with an installed load of up to 1.75 kVA

Compact dimensions allow for versatile installation options and easy integration into machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy