B&R 700 W, 24V dc, 3 Phase, 1.6A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€1,793.84

(exc. VAT)

€2,206.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,793.84

*price indicative

RS Stock No.:
681-144
Mfr. Part No.:
8EI1X6HWS10.0B00-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

24V dc

Current Rating

1.6A

Power Rating

700W

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UKCA

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed to optimise industrial motion control systems. Engineered for wall mounting, it offers unparalleled support for a digital multi-standard encoder Interface per axis. This device operates efficiently within a range of 200 to 480 VAC, with a maximum installed load of 1.75 kVA, ensuring robust performance for various applications. Certifications such as CE and UL further guarantee its reliability and safety standards, making it a trusted choice for engineers seeking precision and versatility in their automation systems.

Supports multiple network configurations which enhancing system compatibility

Features an inrush current capability of up to 45 A which ensuring Rapid operational readiness

Equipped with a comprehensive range of plug-in module options for expanded functionality

Offers a maximum output frequency of 598 Hz, enabling high-speed operations

Integrates easily with existing systems and components through user-friendly Terminal connections

Delivers continuous power of 0.7 kW per motor connection, catering to demanding applications

Designed with integral protective measures to safeguard against overload and short circuit conditions

Real-time monitoring through status indicators ensures operational transparency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy