B&R 5 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-163
- Mfr. Part No.:
- 8EI4X5HWS10.0D00-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,223.39
(exc. VAT)
€2,734.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,223.39 |
*price indicative
- RS Stock No.:
- 681-163
- Mfr. Part No.:
- 8EI4X5HWS10.0D00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive is expertly engineered for precision motion control, catering to a range of industrial applications. Designed to accommodate a wide input voltage range of 200-480 VAC, this versatile unit integrates seamlessly with digital multi-standard encoder interfaces for enhanced operational flexibility. Its Compact configuration allows for wall mounting, making it Ideal for space-efficient setups without compromising on performance. With a maximum continuous power output of 5 kVA, it supports demanding tasks while ensuring reliable operation thanks to its overload protection features.
Supports various network configurations, including TN-S and TN-C-S
Fan and temperature management optimise performance and longevity
Integrated line filter compliant with EN 61800-3 ensures stability
Compact dimensions facilitate straightforward installation and accessibility
Energy-efficient design reduces operating costs through effective power dissipation
Supports a maximum of one plug-in module for enhanced functionality
UL and cULus certified which ensuring safety and regulatory compliance
Flexible cable connections allow for easy integration with existing systems
