B&R 5 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-166
- Mfr. Part No.:
- 8EI4X5HWS10.A200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,552.49
(exc. VAT)
€3,139.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,552.49 |
*price indicative
- RS Stock No.:
- 681-166
- Mfr. Part No.:
- 8EI4X5HWS10.A200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive engineered for seamless operation in demanding automation environments. Designed to handle three-phase input voltages between 200 to 480 VAC, this versatile drive excels in applications requiring precision control and reliability. Its innovative architecture accommodates a variety of plug-in modules for enhanced functionality, while ensuring maximum power dissipation is managed efficiently. Tailored for motion control, this product integrates Advanced features, empowering users to achieve optimal performance in their automation solutions.
Handles up to 5 kVA with an inrush current of 45 A which ensuring robust performance
Supports a maximum of one plug-in module for customisation tailored to specific needs
Incorporates integrated line filters for enhanced compliance and noise reduction
Features digitised multi-encoder interfaces with 300 mA load capacity which ensuring flexible connectivity
Operates efficiently across a wide frequency range of 50/60 Hz, managing varying operational demands
Functions effectively in temperatures ranging from -25°C to +55°C, suitable for diverse environments
Includes overload and short-circuit protection measures to enhance operational safety
