B&R 5 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-702
- Mfr. Part No.:
- 8EI4X5HWS10.P600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,642.39
(exc. VAT)
€3,250.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,642.39 |
*price indicative
- RS Stock No.:
- 681-702
- Mfr. Part No.:
- 8EI4X5HWS10.P600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precise motion control in industrial applications. This product features a digital multi-standard encoder Interface per axis, supporting multiple voltage configurations from 200 to 480 VAC, which makes it suitable for a variety of operational settings. With a maximum continuous power output of 5 kW, it ensures high performance for diverse motor applications. The drive is equipped with a range of connection options and integrates Advanced protective measures to ensure reliability and safety in complex systems. Its sophisticated design enhances operational effectiveness while adhering to international safety standards.
Supports network configurations TN-S and TN-C-S with a grounded neutral
Comes with an integrated line filter that adheres to EN 61800-3, category C3 for enhanced EMI performance
Offers an extensive range of plug-in modules with support for digital I/O and encoder interfaces for flexible integration
Features comprehensive overload, short circuits, and ground fault protections which ensuring robust operational safety
Allows for easy installation with designated Terminal blocks, optimising wiring efficiency and reducing setup time
Operating temperature range of -25°C to a maximum of 55°C, catering to diverse environmental conditions
Compact design with dimensions of 66 mm in width and 290 mm in height, facilitating space-efficient mounting
