B&R 5 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-171
- Mfr. Part No.:
- 8EI4X5HWS10.H700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,626.37
(exc. VAT)
€3,230.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,626.37 |
*price indicative
- RS Stock No.:
- 681-171
- Mfr. Part No.:
- 8EI4X5HWS10.H700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive is a powerful solution designed for precise motion control in industrial applications. This versatile drive supports a 200 to 480 VAC input voltage range, making it an Ideal choice for various power environments. It features Advanced performance characteristics, including an integrated line filter for optimal operation and up to 5 kVA power capacity. With capabilities for connecting one digital encoder Interface per Axis and up to 1 slot for plug-in modules, this servo drive enhances system flexibility and adaptability. Enhanced protection features ensure reliable operation, while its Compact design allows for efficient use of space in control cabinets.
Suitable for 3-phase mains connection with voltages from 200 to 480 VAC
Offers a maximum continuous power output of 5 kVA for demanding applications
Includes a digital multi-encoder Interface for seamless feedback integration
Supported by one slot for plug-in modules which enhancing configuration flexibility
Integrated line filter compliant with EN 61800-3 for improved performance
Strong overload and short-circuit protection ensuring operational reliability
Flexible Terminal connections facilitate easy wiring with diverse cable types
Designed for wall mounting with a space-efficient profile, maximising control cabinet usability
Compatible with CSA and UL certification for security and compliance in global markets
