B&R, 200V, 480 V, 4.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-181
- Mfr. Part No.:
- 8EI4X5MWSS0.K700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,750.66
(exc. VAT)
€3,383.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,750.66 |
*price indicative
- RS Stock No.:
- 681-181
- Mfr. Part No.:
- 8EI4X5MWSS0.K700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 4.5A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 4.5A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precise motion control in industrial applications. With its capability to handle a mains connection of either 1x 110-230 VAC or 3x 200-230 VAC at 50/60 Hz, this servo drive ensures exceptional adaptability. The integration of Advanced features such as SafeMOTION technology caters to safety requirements while maintaining superior performance. The drive engineered for easy installation, operation, and maintenance, making it an Ideal choice for demanding automation environments. With up to 4.5 A per Axis and a user-friendly design, this servo drive provides unparalleled reliability and efficiency in motion control tasks.
Supports both single-phase and three-phase mains connections, offering flexibility for diverse setups
Delivers up to 4.5 A continuous current per motor connection which ensuring robust power for demanding applications
Compatible with SafeMOTION technology, providing essential safety features for secure operation
User-friendly design facilitates straightforward installation and maintenance, reducing downtime
Integrates a nominal switching frequency of 5 kHz, optimising performance for a variety of industrial tasks
Designed with a Compact form factor, allowing for efficient use of space in control cabinets or mounting locations
Rated for an operating temperature range from -25°C to 55°C which ensuring reliable performance in harsh environments
Fulfils CE and UL certifications, assuring compliance with international safety standards
