B&R, 200V, 480 V, 2.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 687-033
- Mfr. Part No.:
- 8EI4X5HWTS0.J500-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,085.06
(exc. VAT)
€6,254.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,085.06 |
*price indicative
- RS Stock No.:
- 687-033
- Mfr. Part No.:
- 8EI4X5HWTS0.J500-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.5A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.5A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to enhance performance across a range of applications, providing robust and efficient control of three-axis modules. Featuring Advanced SafeMOTION technology, this product ensures safety and reliability in motion control tasks. With a wide input voltage range of 200 to 480 VAC and a capacity of up to 10 kVA, it adapts seamlessly to various setups. The drive supports multiple plug-in modules, offering extensive configuration options tailored to specific requirements. Its integrated system allows for exceptional responsiveness and precision, making it Ideal for demanding industrial environments.
Supports a voltage range of 200 to 480 VAC, accommodating different power needs
Features SafeMOTION technology which ensuring compliance with stringent safety standards
Allows integration of various plug-in modules for enhanced feature sets
Maximises system responsiveness with a switching frequency adjustment capability
Incorporates overload and short circuit protections to safeguard equipment
Provides flexible wiring options with a wide range of connector pinouts
Optimised for hosting digital multi-encoder interfaces to manage complex motion systems
Delivers precise control with adjustable settings tailored to meet specific operational demands
Designed for easy installation which ensuring minimal downtime and Faster deployment in production
