B&R, 200V, 480 V, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-422
- Mfr. Part No.:
- 8EI4X5HWDS0.0100-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,436.61
(exc. VAT)
€4,227.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,436.61 |
*price indicative
- RS Stock No.:
- 681-422
- Mfr. Part No.:
- 8EI4X5HWDS0.0100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.2A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.2A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to elevate machine control with its cutting-edge features, providing exceptional precision in motion control applications. This Advanced servo drive supports a wide range of configurations, ensuring versatile use in various industrial settings. With its robust design and commitment to operational safety, it delivers reliable performance while effectively managing energy consumption. Ideal for both new installations and retrofitting, the product seamlessly integrates into existing systems, enhancing productivity and performance.
Supports dual-axis modules, enabling efficient multi-axis motion control
Compact design allows for easy integration into various configurations
Certified for CE and UL which ensuring compliance with industry standards
Max input voltage accommodates a broad range of applications which enhancing versatility
Robust connection options facilitate straightforward wiring and connectivity
Features overload protection to safeguard against system faults
Includes an integrated line filter to reduce electrical noise, boosting operation reliability
Offers a flexible Terminal connection, accommodating varied wiring requirements
SIL 2/PL d safety functions available which enhancing operational security
Related links
- B&R 480 V Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- Toggle Clamp | Spring Clamps
- Crimp Tool Positioners, Turrets & Locators
- Lump & Claw Hammers
