B&R 18.7 kVA, 200V ac, 480 V ac, 3 Phase, 24A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€4,733.87

(exc. VAT)

€5,822.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,733.87

*price indicative

RS Stock No.:
686-995
Mfr. Part No.:
8EI024HWS10.A300-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

200V ac, 480V ac

Current Rating

24A

Power Rating

18.7kVA

Overall Length

374mm

Overall Width

133mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive serves as a high-performance solution designed for precise motion control and efficiency in various industrial applications. With a robust mains input range of 200-480 VAC, the drive supports dynamic node allocation and accommodates flexible configurations such as TT and TN. Its Compact design features a 1-axis capacity, making it Ideal for wall mounting in space-constrained environments. This drive's Ability to handle up to 18.7 kVA ensures it meets the operational demands of modern machinery and production lines, providing reliable power distribution and performance enhancement.

Equipped with dynamic node allocation (DNA) for seamless integration

Designed with an installed load capacity of 18.7 kVA for robust performance

Supports multiple network configurations including TT, TN, TN-S, and IT

Features comprehensive certification including CE, UKCA, and UL/cULus for broader compliance

Max. line length of 3 m ensures optimal wiring flexibility

Enhanced power dissipation management keeps operations efficient and cool

Allows flexible Terminal connection options with cross-sections of 0.75 to 16 mm²

Integrated line filter per EN 61800-3 for improved operational safety

Ability to accommodate motor connections up to 10 kW with continuous current ratings of 24 A eff

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy