B&R 18 kVA, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 682-932
- Mfr. Part No.:
- 8EI017HWSS0.A300-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,853.86
(exc. VAT)
€4,740.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,853.86 |
*price indicative
- RS Stock No.:
- 682-932
- Mfr. Part No.:
- 8EI017HWSS0.A300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 17A | |
| Power Rating | 18kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 17A | ||
Power Rating 18kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for optimal motor control in industrial applications. This drive operates within a voltage range of 200 to 480 VAC and is equipped to handle a maximum installed load of 18 kVA, ensuring robust performance in demanding environments. Integrated with SafeMOTION capabilities for enhanced safety functions and designed to support a variety of configurations, its offers exceptional flexibility and efficiency. With its high continuous power capability and a wide array of plug-in modules, this servo drive is Ideal for integrating Advanced automation solutions, making it a VITAL component in streamlining operational workflows.
Designed for 3-phase networks with a voltage range of 200 to 480 VAC
Delivers a maximum continuous power output of 18 kVA for demanding applications
Supports up to 1 plug-in module which enhancing functionality and customisation
Features integrated SafeMOTION capabilities for enhanced operational safety
Compliant with CE standards ensuring quality and reliability
Robust design, suitable for ambient temperatures from -25°C to 55°C
Maintains efficient energy conversion with a maximum line length of 3 m for DC bus connections
Equipped with overload and short circuit protection which ensuring durability in high-performance settings
Utilises a digital multi-encoder Interface for versatile motor feedback solutions
Related links
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 18.7 kVA 480 V ac 24A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 14 kW 3 Phase Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
