B&R 30.5 kVA, 200V ac, 480 V ac, 3 Phase, 44A Servo Drive, Motion Function
- RS Stock No.:
- 681-401
- Mfr. Part No.:
- 8EI044HWS10.0B01-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,629.71
(exc. VAT)
€6,924.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,629.71 |
*price indicative
- RS Stock No.:
- 681-401
- Mfr. Part No.:
- 8EI044HWS10.0B01-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 44A | |
| Power Rating | 30.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 44A | ||
Power Rating 30.5kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R Advanced servo drive engineered for high-performance motion control applications. Designed with integrated encoder interfaces and multiple connection options, it adapts seamlessly to various network configurations including TT, TN, and IT systems. This servo drive provides reliable power management across a wide voltage range of 200 to 480 VAC, facilitating robust control in diverse automated environments. With a maximum output frequency of 598 Hz, it ensures precise motor operation while supporting dynamic node allocation for enhanced connectivity and flexibility.
Supports flexible Terminal connections for easy wiring and configuration
Integrated passive line filter for enhanced electromagnetic compatibility
Offers high-efficiency operation with CE and UKCA certifications
Dynamic power allocation optimises performance based on input voltage conditions
Features a comprehensive display for monitoring operational status and diagnostics
Provides extensive compatibility with various plug-in modules to extend functionality
Designed for easy wall mounting which ensuring effective use of space in control cabinets
Capable of communicating over POWERLINK V2 for high-speed data transfer
Related links
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V 22A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac 4.5A Servo Drive, Motion Function
- Connector Tool Kits | Ferrule Tool Kit
- Draw Wires & Fish Tapes
