B&R 30.5 kVA, 200V ac, 480 V ac, 3 Phase, 44A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€5,686.77

(exc. VAT)

€6,994.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,686.77

*price indicative

RS Stock No.:
682-282
Mfr. Part No.:
8EI044HWS10.0100-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

200V ac, 480V ac

Current Rating

44A

Power Rating

30.5kVA

Overall Length

374mm

Overall Width

133mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed to Streamline automation processes. With its impressive capabilities, it accommodates a diverse range of applications, providing precise control for Advanced motion systems. The drive is built to handle a 3x 200-480 VAC input voltage range and is equipped with integrated features such as dynamic node allocation for effortless configuration within complex environments. This ensures that installation and operation progress smoothly, delivering optimal performance in various industrial settings.

Dynamic node allocation simplifies integration into existing networks

Compatible with multiple network configurations for versatile usability

Supports up to 44 A continuous current per motor connection which ensuring robust performance

Incorporates a maximum line length of 3 meters for flexible wiring

Provides configurable encoder interfaces for various encoder types

Features push-in Terminal blocks for easy and secure wiring connections

Equipped with overload protection and fault detection to safeguard operations

Operates at varying ambient temperatures, making it suitable for diverse environments

CE and UL certified which ensuring compliance with international safety standards

Compact design facilitates seamless integration into space-constrained installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy