B&R 3 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€4,057.29

(exc. VAT)

€4,990.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,057.29

*price indicative

RS Stock No.:
681-418
Mfr. Part No.:
8EI2X2HWT10.A700-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

200V ac, 480V ac

Current Rating

2.2A

Power Rating

3kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive engineered to enhance performance in automation applications. This 3-axis module supports a variety of configurations, featuring a multi-standard encoder Interface for each axis, optimising precision and control. With an input voltage range of 200 to 480 VAC and a powerful 7.5 kVA max load, it's designed for demanding operational environments. The unit's Compact form factor and wall-mount design simplify integration into existing installations, while its robust thermal management ensures reliable performance under high load conditions. Ideal for demanding motion control tasks, this servo drive exemplifies the efficiency and sophistication expected from cutting-edge automation technology.

Supports multiple encoder interfaces for versatile integration

Designed for three axes, enabling simultaneous control

Compact wall-mounted form factor saves valuable space

Input voltage range of 200 to 480 VAC ensures flexibility in installations

Delivers up to 7.5 kVA for tackling high-load applications

Integrated line filter per EN 61800-3 enhances reliability

Robust thermal management maintains performance through demanding tasks

Compliant with multiple safety and operational standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy