B&R 3 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€4,377.21

(exc. VAT)

€5,383.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,377.21

*price indicative

RS Stock No.:
680-997
Mfr. Part No.:
8EI2X2HWT10.J600-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

200V ac, 480V ac

Current Rating

2.2A

Power Rating

3kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R 3-axis servo drive offers high-performance control for complex automation tasks. Designed for flexibility and efficiency, this module seamlessly integrates into your application, providing precise movement and robust power handling capabilities. With support for a range of motor connections and a Compact profile, it is Ideal for applications requiring space-efficient solutions without compromising on performance. This servo drive also ensures enhanced operational reliability through various protective measures and easily configurable parameters to adapt to specific operational needs.

Supports 3-axis configurations, maximising operational efficiency

Flexible mains input voltage of 200 to 480 VAC to suit various settings

Compact design allows for wall mounting, optimising space in control panels

Integrated line filter to reduce electromagnetic interference

Multiple encoder interfaces enhance compatibility with various systems

High switching frequency options provide additional performance tuning

Comprehensive overload and short-circuit protection ensures system reliability

Robust temperature range for operational flexibility in diverse conditions

Optimised cable management with maximum cable lengths to suit installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy