B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-438
- Mfr. Part No.:
- 8EI4X5MWS10.0600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,278.50
(exc. VAT)
€2,802.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,278.50 |
*price indicative
- RS Stock No.:
- 681-438
- Mfr. Part No.:
- 8EI4X5MWS10.0600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to Streamline automation processes in various industrial applications. This model features a digital multi-standard encoder Interface per axis, enabling precise motion control. With a mains input voltage range of 110 to 230 VAC and a Compact design for wall mounting, it offers exceptional flexibility while ensuring optimal performance. Its robust specifications, including integrated line filter compliance with EN 61800-3, exemplify its reliable operation under rigorous industrial conditions, making it an Ideal choice for enhancing productivity and efficiency in Advanced automation systems.
Slots for one plug-in module for expanded functionality
CE and UL certifications ensure compliance with industry standards
Supports network configurations of TN-S and TN-C-S with grounded neutral
Max installed load of 2.5 kVA for robust energy management
Flexible Terminal connection for wire sizes ranging from 0.25 to 4 mm²
Integrated passive line filter for noise reduction and compliance with directory standards
Peak power output capability of 2.5 kW for demanding applications
Comprehensive overload and short circuit protection for enhanced safety
Low installation elevation requirements, accommodating various mounting scenarios
Wide operating temperature range of -25°C to 55°C which ensuring reliable functionality in diverse environments
