B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-444
- Mfr. Part No.:
- 8EI4X5MWS10.A200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,552.49
(exc. VAT)
€3,139.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,552.49 |
*price indicative
- RS Stock No.:
- 681-444
- Mfr. Part No.:
- 8EI4X5MWS10.A200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive revolutionises performance with unmatched flexibility and precision. Designed for high-demand applications, this state-of-the-art drive supports a single digital multi-standard encoder Interface per Axis and operates seamlessly across 110-230 VAC and 200-230 VAC mains connections. Its Compact wall-mounted design enhances space efficiency, making it Ideal for diverse industrial environments. With an integrated line filter option and powerful connectivity for sensory feedback, this equipment delivers exceptional reliability and control, empowering operators to achieve optimal operational performance in their manufacturing processes.
Supports multiple mains configurations for versatile installation
Allows integration of optional display modules for enhanced Visual monitoring
Delivers up to 2.5 kVA of installed load capacity which ensuring robust performance
Offers maximum output frequency of 598 Hz for Rapid application demands
Includes overload and short-circuit protection, safeguarding equipment
Compatible with various plug-in modules for tailored functionalities
Provides efficient energy management to enhance operational efficiency
Employs extensive electrical isolation measures for improved safety
